New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      UEI30 Series Isolated Through Hole DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      UEI30-120-Q12P-C
                      MURATA POWER SOLUTIONS UEI30-120-Q12P-C
                      11R6493

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      $77.660
                      5+
                      $77.080
                      10+
                      $76.480
                      25+
                      $75.450
                      50+
                      $73.310
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      2kV
                      24V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      23.4mm
                      Through Hole
                      8.9mm
                      48.8mm
                      9V
                      36V
                      UEI30 Series
                      UEI30-050-Q12P-C
                      MURATA POWER SOLUTIONS UEI30-050-Q12P-C
                      10R4595

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      100+
                      $64.140
                      Min: 168 / Mult: 84
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      2kV
                      24V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      23.4mm
                      Through Hole
                      8.9mm
                      48.8mm
                      9V
                      36V
                      UEI30 Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)