2,940 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.470 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | ||||||
Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
TRACO POWER | Each | 1+ $118.700 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ $115.620 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+ $110.160 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+ $115.620 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+ $43.680 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | ||||||
Each | 1+ $52.140 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | ||||||
Each | 1+ $147.790 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||
Each | 1+ $28.600 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | ||||||
Each | 1+ $15.160 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
TRACO POWER | Each | 1+ $118.700 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+ $27.040 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.3mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ $2.740 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | ||||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $245.350 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
Each | 1+ $129.870 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+ $87.420 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | ||||||
Each | 1+ $87.420 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | ||||||
Each | 1+ $143.880 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
Each | 1+ $77.720 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | ||||||
Each | 1+ $15.160 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | - | -12V | - | 80mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+ $31.630 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | ||||||
Each | 1+ $104.140 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | ||||||
TRACO POWER | Each | 1+ $61.040 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 12V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ $78.400 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | - | -15V | - | 267mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||