We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
87 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
05M6998 RoHS | Each | 1+ $17.990 10+ $17.370 25+ $16.280 50+ $15.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||
05M6926 RoHS | Each | 1+ $15.570 10+ $14.850 25+ $13.950 50+ $13.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||
05M7024 RoHS | Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | ||||
05M7032 RoHS | Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||
05M6984 RoHS | Each | 1+ $17.990 10+ $17.370 25+ $16.280 50+ $15.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | - | -12V | - | 125mA | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 4.5V | 9V | - | ||||
Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | 1+ $17.990 10+ $17.370 25+ $16.280 50+ $15.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | |||||
Each | 10+ $17.370 25+ $16.280 50+ $15.500 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 9V | 18V | - | |||||
Each | 10+ $40.880 25+ $38.340 50+ $36.510 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | |||||
04M7378 RoHS | Each | 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | - | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 4.5V | 9V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $88.770 10+ $84.100 25+ $78.680 50+ $74.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | - | -12V | - | 450mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||
Each | 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | 1+ $437.450 10+ $406.340 25+ $371.690 50+ $363.990 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | - | - | - | - | 1.5kV | 48V | CE, CSA, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 36V | 76V | - | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | - | -12V | - | 125mA | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 36V | 76V | - | ||||||
Each | 10+ $40.880 25+ $38.340 50+ $36.510 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 4.5V | 9V | - | |||||
Each | 1+ $127.450 10+ $125.090 25+ $122.710 50+ $120.360 | Min: 1 / Mult: 1 | - | DIP | - | 40W | 2 Output | 12V | 1.8A | - | -12V | - | 1.8A | - | 1.6kV | - | CE, CSA, UL | Fixed, Adjustable | 50.8mm | Through Hole | 10.1mm | 50.8mm | 9V | 18V | - | |||||
Each | 10+ $14.850 25+ $13.950 50+ $13.330 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | - | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 36V | 76V | - | |||||
Each | 10+ $410.190 25+ $374.910 50+ $339.520 | Min: 15 / Mult: 15 | ITE | Quarter Brick | 4:1 | 118W | 1 Output | 28V | 4.2A | - | - | - | - | - | 2.25kV | - | CE, CSA, UL | Fixed, Adjustable | 55.9mm | Through Hole | 12.7mm | 60.6mm | 9V | 40V | - | |||||
Each | 10+ $57.200 25+ $54.900 100+ $51.450 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | - | -12V | - | 170mA | - | 1.5kV | 24V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | - | |||||
Each | 10+ $14.850 25+ $13.950 50+ $13.330 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 9V | 18V | - | |||||
Each | 10+ $33.310 25+ $31.970 100+ $29.970 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | - | -12V | - | 85mA | - | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | - |