Isolated Through Hole DC / DC Converters:

6,203 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M7030

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+
$22.330
5+
$21.690
10+
$21.060
25+
$20.210
100+
$18.960
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
-
61K3064

RoHS

Each
1+
$6.420
5+
$6.420
10+
$6.420
25+
$6.420
50+
$6.420
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
-
49Y4002

RoHS

Each
1+
$54.410
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
-
22AC6460

RoHS

Date/Lot Code

Each
1+
$14.240
5+
$14.130
10+
$14.020
25+
$13.000
50+
$12.530
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
-
69AH6324

RoHS

Each
1+
$3.080
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
-
01AJ9635

RoHS

Date/Lot Code

Each
1+
$23.580
5+
$23.520
10+
$23.440
25+
$23.310
50+
$23.020
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-
-2.5V
-
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
MGJ2 Series
-
51R4845

RoHS

Each
1+
$88.620
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
11R6493

RoHS

Date/Lot Code

Each
1+
$77.660
5+
$77.080
10+
$76.480
25+
$75.450
50+
$73.310
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
99Y7323

RoHS

Date/Lot Code

Each
1+
$63.710
5+
$63.710
10+
$63.710
25+
$63.710
50+
$63.710
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
16.8mm
50.8mm
9V
36V
RPA60-FW Series
-
78X6002

RoHS

Date/Lot Code

Each
1+
$57.300
5+
$57.300
10+
$53.200
25+
$53.200
50+
$53.200
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
-
01AJ9630

RoHS

Each
1+
$23.580
5+
$23.520
10+
$23.440
25+
$23.310
50+
$23.020
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-
-2.5V
-
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
-
63X9545

RoHS

Date/Lot Code

Each
1+
$3.870
10+
$3.870
25+
$3.870
50+
$3.870
100+
$3.600
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
-
-
22AC6461

RoHS

Date/Lot Code

Each
1+
$14.240
5+
$14.130
10+
$14.020
25+
$13.210
50+
$12.940
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
-
85AC3149

RoHS

Each
1+
$15.540
Min: 1 / Mult: 1
ITE
SIP
3:1
2W
2 Output
15V
67mA
-
-15V
-
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
-
51R4963

RoHS

Each
1+
$39.550
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
18V
36V
-
-
05M6998

RoHS

Each
1+
$17.990
10+
$17.370
25+
$16.280
50+
$15.500
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
-
49Y4006

RoHS

Each
1+
$54.410
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
-
88M0711

RoHS

Each
1+
$8.070
5+
$7.840
10+
$7.610
25+
$7.300
100+
$6.840
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
-
69AH6325

RoHS

Each
1+
$3.260
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
4kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1HI
-
88M0707

RoHS

Each
1+
$8.720
5+
$8.470
10+
$8.220
25+
$7.890
100+
$7.400
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
24V
-
Fixed
6.09mm
Through Hole
10.16mm
19.3mm
21.6V
26.4V
-
-
41T0663

RoHS

Each
1+
$76.230
5+
$74.090
10+
$71.910
50+
$69.050
100+
$64.720
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
JTK20 Series
-
78X6030

RoHS

Date/Lot Code

Each
1+
$34.460
5+
$34.460
10+
$34.460
25+
$32.000
50+
$32.000
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
ASA Series
-
14AC4311

RoHS

Each
1+
$187.140
5+
$164.710
10+
$137.780
50+
$135.170
100+
$132.580
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
3.3V
10A
-
-
-
-
Regulated
1.6kV
24V
EN
Fixed, Adjustable
25.4mm
Through Hole
11.5mm
50.8mm
18V
36V
JCK50 Series
To Be Advised
10AC7692

RoHS

Each
1+
$20.920
5+
$18.390
10+
$15.360
50+
$13.830
100+
$13.570
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
-
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
To Be Advised
1-25 of 6203 items
of 249 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER