Isolated Through Hole DC / DC Converters:

2,754 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M7030

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
-
50AC9617

RoHS

Each
1+
$488.830
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
-
14AC5297

RoHS

Each
1+
$91.980
10+
$77.330
25+
$72.580
50+
$72.580
100+
$72.580
Min: 1 / Mult: 1
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
10V
40V
TEN 25WI Series
-
27AJ4419

RoHS

Date/Lot Code

Each
1+
$36.510
10+
$35.380
25+
$33.090
50+
$31.420
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
-
Fixed, Adjustable
35.56mm
-
8.5mm
22.6mm
18V
36V
CC-E Series
-
27AJ4491

RoHS

Each
1+
$42.450
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG15 Series
-
70AJ5518

RoHS

Each
1+
$101.430
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
49Y4002

RoHS

Each
1+
$54.410
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
-
14AC5300

RoHS

Each
1+
$91.980
10+
$77.330
25+
$72.580
50+
$72.580
100+
$72.580
Min: 1 / Mult: 1
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
18V
75V
TEN 25WI Series
-
82AH2202

RoHS

Each
1+
$214.630
10+
$200.120
25+
$187.670
50+
$181.450
100+
$175.230
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
-
51R4845

RoHS

Each
1+
$88.620
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
11R6493

RoHS

Date/Lot Code

Each
1+
$77.660
5+
$77.080
10+
$76.480
25+
$75.450
50+
$73.310
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
99Y7323

RoHS

Date/Lot Code

Each
1+
$63.710
5+
$63.710
10+
$63.710
25+
$63.710
50+
$63.710
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
16.8mm
50.8mm
9V
36V
RPA60-FW Series
-
79Y9333

RoHS

Date/Lot Code

Each
1+
$54.580
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG30 Series
-
36AJ4519

RoHS

Each
1+
$39.720
10+
$37.770
25+
$37.560
50+
$36.530
100+
$35.350
More Pricing...
Min: 1 / Mult: 1
-
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
18V
75V
SKMW15 Series
-
47AC9683

RoHS

Each
1+
$271.110
5+
$263.440
10+
$255.750
50+
$245.510
100+
$230.120
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSC150 Series
-
31AJ7096

RoHS

Each
1+
$294.700
5+
$286.360
10+
$277.990
50+
$266.860
100+
$250.150
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
-
14AC6924

RoHS

Each
1+
$60.710
5+
$59.000
10+
$57.290
50+
$54.980
100+
$51.550
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
10.4mm
40.64mm
18V
75V
JTD20 Series
-
69AH9226

RoHS

Each
1+
$57.990
10+
$51.950
25+
$48.880
50+
$48.880
100+
$48.880
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
-
01M9235

RoHS

Each
1+
$129.550
10+
$111.950
25+
$105.070
50+
$105.070
100+
$105.070
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
10.2mm
50.8mm
9V
36V
TEN 20WI Series
-
05M6998

RoHS

Each
1+
$17.990
10+
$17.370
25+
$16.280
50+
$15.500
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
-
49Y4006

RoHS

Each
1+
$54.410
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
-
82AC3723

RoHS

Each
1+
$86.840
10+
$78.360
25+
$73.550
50+
$73.550
100+
$73.550
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
20mm
-
10.2mm
32mm
9V
36V
TVN 5WI Series
-
27AJ4490

RoHS

Date/Lot Code

Each
1+
$40.830
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG15 Series
-
93X4220

RoHS

Each
1+
$144.680
5+
$134.100
10+
$131.690
25+
$129.290
50+
$123.520
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
-
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
-
27AJ4467

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$21.200
25+
$19.740
50+
$18.910
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
4.5V
9V
CC-E Series
-
1-25 of 2754 items
of 111 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER