We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Quarter Brick, DOSA Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $162.380 5+ $159.090 10+ $158.510 | Total:$162.38 Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | - | 13.21mm | 58.4mm | 36V | 75V | DSQ Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $19.180 5+ $19.180 10+ $19.180 25+ $19.180 50+ $19.180 More Pricing... | Total:$19.18 Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 8:1 | 30W | 1 Output | 5V | 6A | - | 2.25kV | 72V | - | Fixed, Adjustable | 36.75mm | - | 15mm | 58.42mm | 16.8V | 137.5V | QB Series | ||||
MURATA POWER SOLUTIONS | Each | 25+ $139.820 50+ $136.950 100+ $131.180 250+ $123.960 | Total:$4,194.60 Min: 30 / Mult: 30 | ITE | Quarter Brick, DOSA | 4:1 | 204W | 1 Output | 12V | 17A | - | 2.25kV | 48V | CSA, IEC, UL | Fixed | 36.8mm | Through Hole | 12.7mm | 58.4mm | 18V | 75V | - | ||||
MURATA POWER SOLUTIONS | Each | 100+ $146.130 | Total:$17,535.60 Min: 120 / Mult: 30 | ITE | Quarter Brick, DOSA | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 58.4mm | 36V | 75V | - | ||||