Quarter Brick, Module Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK6051

RoHS

Each
1+
$194.230
10+
$190.640
25+
$186.030
50+
$185.400
100+
$184.760
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
48V
3.125A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6049

RoHS

Each
1+
$201.720
10+
$200.690
25+
$190.200
50+
$189.570
100+
$188.930
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
12V
12.5A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6054

RoHS

Each
1+
$128.540
10+
$124.910
25+
$124.900
50+
$124.550
100+
$124.200
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
12V
3.333A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6057

RoHS

Each
1+
$197.340
10+
$185.220
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
54V
741mA
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6050

RoHS

Each
1+
$289.680
10+
$269.440
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
24V
6.25A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6056

RoHS

Each
1+
$197.340
10+
$185.220
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
48V
833mA
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6052

RoHS

Each
1+
$289.680
10+
$269.440
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
54V
2.778A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6053

RoHS

Each
1+
$147.330
10+
$131.010
25+
$129.590
50+
$128.930
100+
$128.260
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
5V
8A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6055

RoHS

Each
1+
$197.340
10+
$185.220
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
24V
1.667A
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER