Isolated Through Hole DC / DC Converters:

26 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK7927

RoHS

Each
100+
$34.310
250+
$30.390
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
24V
625mA
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 15 W Series
32AK7951

RoHS

Each
100+
$34.420
250+
$30.490
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
15V
1A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 15 W Series
32AK7947

RoHS

Each
100+
$50.110
250+
$44.390
Min: 180 / Mult: 180
ITE
DIP
30W
2 Output
12V
1.25A
-12V
-1.25A
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
32AK7930

RoHS

Each
1+
$47.640
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
3.3V
7A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7924

RoHS

Each
1+
$47.310
Min: 180 / Mult: 180
ITE
DIP
30W
2 Output
15V
1A
-15V
-1A
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7926

RoHS

Each
1+
$47.790
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
15V
2A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7950

RoHS

Each
100+
$50.110
250+
$44.390
Min: 180 / Mult: 180
ITE
DIP
30W
2 Output
15V
1A
-15V
-1A
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
32AK7923

RoHS

Each
1+
$47.640
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
12V
2.5A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7956

RoHS

Each
1+
$47.640
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
3.3V
7A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
32AK7952

RoHS

Each
100+
$50.290
250+
$44.540
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
15V
2A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
32AK7955

RoHS

Each
100+
$34.240
250+
$30.320
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
3.3V
4A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 15 W Series
32AK7954

RoHS

Each
1+
$46.280
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
24V
1.25A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
32AK7918

RoHS

Each
100+
$36.350
250+
$35.620
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
5V
3A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 15 W Series
32AK7921

RoHS

Each
1+
$47.310
Min: 180 / Mult: 180
ITE
DIP
30W
2 Output
12V
1.25A
-12V
-1.25A
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7945

RoHS

Each
1+
$47.640
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
5V
6A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
32AK7925

RoHS

Each
1+
$32.610
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
15V
1A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 15 W Series
32AK7920

RoHS

Each
100+
$32.020
250+
$29.350
Min: 180 / Mult: 180
ITE
DIP
15W
2 Output
12V
625mA
-12V
-625mA
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 15 W Series
32AK7944

RoHS

Each
1+
$32.560
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
5V
3A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 15 W Series
32AK7929

RoHS

Each
100+
$35.020
250+
$31.010
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
3.3V
4A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 15 W Series
32AK7922

RoHS

Each
1+
$32.610
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
12V
1.25A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 15 W Series
32AK7948

RoHS

Each
100+
$34.420
250+
$30.490
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
12V
1.25A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 15 W Series
32AK7919

RoHS

Each
1+
$57.700
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
5V
6A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7928

RoHS

Each
1+
$47.790
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
24V
1.25A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
32AK7953

RoHS

Each
100+
$34.420
250+
$30.490
Min: 180 / Mult: 180
ITE
DIP
15W
1 Output
24V
625mA
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 15 W Series
32AK7949

RoHS

Each
1+
$47.640
Min: 180 / Mult: 180
ITE
DIP
30W
1 Output
12V
2.5A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER