We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ $22.190 10+ $21.200 25+ $19.740 50+ $18.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | - | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
05M7024 RoHS | Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | ||||
05M7032 RoHS | Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||
Each | 1+ $25.610 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
04M7378 RoHS | Each | 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||||
Each | 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | 10+ $24.510 25+ $22.900 50+ $21.980 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 4.5V | 9V | - | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 36V | 76V | - |