We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,112 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.640 10+ $60.590 25+ $56.980 50+ $56.980 100+ $56.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $101.430 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
49Y4002 RoHS | Each | 1+ $54.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
Each | 1+ $65.320 5+ $59.150 10+ $58.050 50+ $56.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ $60.590 10+ $52.740 25+ $49.630 50+ $49.630 100+ $49.630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
XP POWER | Each | 1+ $53.280 5+ $51.780 10+ $50.250 50+ $48.240 100+ $45.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | ||||
Each | 1+ $39.720 10+ $37.770 25+ $37.560 50+ $36.530 100+ $35.350 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $41.750 5+ $40.550 10+ $39.350 50+ $37.770 100+ $35.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ $121.240 10+ $104.990 25+ $98.530 50+ $98.530 100+ $98.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
TRACO POWER | Each | 1+ $49.400 10+ $44.260 25+ $41.620 50+ $41.620 100+ $41.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||
Each | 1+ $89.870 10+ $81.680 25+ $75.730 50+ $71.030 100+ $65.780 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ $110.440 10+ $82.240 25+ $77.230 50+ $77.230 100+ $77.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $56.830 5+ $55.210 10+ $53.600 50+ $51.480 100+ $48.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
Each | 1+ $56.830 5+ $55.210 10+ $53.600 50+ $51.480 100+ $48.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
49Y4006 RoHS | Each | 1+ $54.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | ||||
27AJ4502 RoHS | Each | 1+ $54.580 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $41.550 10+ $40.950 25+ $39.900 50+ $39.060 100+ $37.670 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ $64.280 5+ $62.440 10+ $60.620 50+ $58.190 100+ $54.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $67.640 10+ $60.590 25+ $56.980 50+ $56.980 100+ $56.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $148.120 10+ $128.250 25+ $119.130 50+ $110.910 100+ $102.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ $59.830 10+ $55.810 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ $63.280 10+ $56.690 25+ $53.310 50+ $53.310 100+ $53.310 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ $54.230 5+ $47.680 10+ $39.810 50+ $35.890 100+ $35.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA02 Series | |||||
Each | 1+ $74.610 10+ $67.340 25+ $63.190 50+ $63.190 100+ $63.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ $68.700 5+ $66.720 10+ $64.760 50+ $62.110 100+ $58.180 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA06 Series |