Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65T6565

RoHS

Each
250+
$52.030
Min: 256 / Mult: 128
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
2.25kV
48V
Fixed
23.1mm
Through Hole
9.14mm
33.3mm
18V
75V
-
65T6557

RoHS

Each
250+
$46.830
Min: 256 / Mult: 128
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
2.25kV
48V
Fixed
23.1mm
Through Hole
9.14mm
33.3mm
18V
75V
-
65T6567

RoHS

Each
100+
$56.790
250+
$53.240
Min: 128 / Mult: 128
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.25kV
48V
Fixed
23.1mm
Through Hole
9.14mm
33.3mm
18V
75V
UWS Series
59AC8065

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$71.270
5+
$70.850
10+
$70.440
25+
$69.710
50+
$68.210
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
2.25kV
48V
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER