We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
1:1 Isolated Through Hole DC / DC Converters:
1,528 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.320 5+ $14.270 10+ $14.180 25+ $14.060 50+ $13.770 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | |||||
Each | 1+ $14.320 5+ $14.270 10+ $14.180 25+ $14.060 50+ $13.770 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $12.820 5+ $12.760 10+ $12.680 25+ $12.560 50+ $12.290 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ $2.230 10+ $2.230 25+ $2.230 50+ $2.210 100+ $2.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ $8.520 5+ $8.480 10+ $8.440 25+ $8.360 50+ $8.190 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $8.840 5+ $8.800 10+ $8.760 25+ $8.680 50+ $8.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 1+ $28.530 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $15.100 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ $12.960 5+ $12.920 10+ $12.860 25+ $12.360 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | - | -3V | - | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | |||||
Each | 1+ $2.710 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | |||||
MURATA POWER SOLUTIONS | Each | 1+ $14.200 5+ $14.140 10+ $14.060 25+ $13.930 50+ $13.640 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | - | -2.5V | - | 80mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ $15.630 5+ $15.560 10+ $15.470 25+ $15.340 50+ $15.020 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | - | -9V | - | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 1+ $13.680 5+ $13.320 10+ $12.990 50+ $12.530 100+ $11.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 3kV | 24V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ $15.100 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | - | -12V | - | 80mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ $13.850 5+ $13.500 10+ $13.130 50+ $12.670 100+ $11.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | -15V | - | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $14.320 5+ $14.270 10+ $14.180 25+ $14.060 50+ $13.770 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $4.270 10+ $4.230 25+ $4.190 50+ $4.100 100+ $3.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||
Each | 1+ $14.320 5+ $14.270 10+ $14.180 25+ $14.060 50+ $13.770 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -8.7V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
Each | 1+ $18.100 5+ $16.130 10+ $13.770 50+ $12.580 100+ $11.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | - | - | Unregulated | 3kV | 12V | - | Fixed | 6mm | - | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ $5.510 10+ $5.450 25+ $5.410 50+ $5.300 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $14.320 5+ $14.270 10+ $14.180 25+ $14.060 50+ $13.770 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
TRACO POWER | Each | 1+ $19.260 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 5.2kV | 24V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $14.200 5+ $14.140 10+ $14.060 25+ $13.930 50+ $13.640 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | - | -2.5V | - | 80mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ $9.390 5+ $9.150 10+ $8.910 50+ $8.590 100+ $8.110 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ $13.850 5+ $13.500 10+ $13.130 50+ $12.670 100+ $11.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | -15V | - | 66mA | Unregulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||