16:1 Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ8237

RoHS

Each
1+
$285.160
10+
$264.800
25+
$255.400
50+
$245.990
100+
$235.030
Min: 4 / Mult: 4
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
50AJ8239

RoHS

Each
1+
$285.160
10+
$264.800
25+
$255.400
50+
$245.990
100+
$235.030
Min: 4 / Mult: 4
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER