Isolated Through Hole DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88K0765

RoHS

Each
50+
$286.210
Min: 64 / Mult: 64
-
Half Brick
-
250W
1 Output
5V
-
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
88K0767

RoHS

Each
50+
$286.210
Min: 64 / Mult: 64
-
Half Brick
-
250W
1 Output
1.8V
-
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
88K0760

RoHS

Each
50+
$494.370
Min: 64 / Mult: 64
ITE
Full Brick
2:1
600W
1 Output
12V
50A
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
88K0764

RoHS

Each
50+
$286.210
Min: 64 / Mult: 64
-
Half Brick
-
250W
1 Output
12V
20A
-
CE, UL
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
-
88K0762

RoHS

Each
50+
$286.210
Min: 64 / Mult: 64
ITE
DIP
2:1
250W
1 Output
24V
10A
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
-
88K0766

RoHS

Each
50+
$286.210
Min: 64 / Mult: 64
-
Half Brick
-
250W
1 Output
3.3V
50A
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
88K0758

RoHS

Each
50+
$494.370
Min: 64 / Mult: 64
ITE
Full Brick
2:1
600W
1 Output
24V
25A
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
88K0759

RoHS

Each
50+
$494.370
Min: 64 / Mult: 64
-
Full Brick
-
600W
1 Output
15V
40A
-
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
88K0763

RoHS

Each
50+
$286.210
Min: 64 / Mult: 64
-
Half Brick
-
250W
1 Output
15V
16A
-
CE, UL
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
-
88K0755

RoHS

Each
50+
$494.370
Min: 64 / Mult: 64
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
300V
UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
88K0756

RoHS

Each
50+
$494.370
Min: 64 / Mult: 64
-
Full Brick
-
600W
1 Output
3.3V
120A
-
-
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER