Isolated Through Hole DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41T0578

RoHS

Each
1+
$18.700
5+
$16.420
10+
$13.710
50+
$12.330
100+
$12.100
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
-
10mm
19.5mm
43.2V
52.8V
IQ Series
93T1534

RoHS

Each
1+
$19.520
5+
$18.910
10+
$18.320
20+
$17.560
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
-
10.16mm
11.68mm
43.2V
52.8V
IL Series
24T5237

RoHS

Each
10+
$10.430
25+
$10.010
100+
$9.390
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
Through Hole
10mm
19.5mm
43.2V
52.8V
-
33R5917

RoHS

Each
25+
$8.800
50+
$8.590
100+
$8.190
250+
$7.700
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
48V
UL
Fixed
6.25mm
Through Hole
10.15mm
19.65mm
43.2V
52.8V
-
58T3472

RoHS

Each
25+
$9.850
50+
$9.620
100+
$9.180
250+
$8.620
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
48V
UL
Fixed
19.65mm
Through Hole
10.15mm
6.15mm
43.2V
52.8V
-
24T5234

RoHS

Each
10+
$9.930
25+
$9.530
100+
$8.940
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
Through Hole
10mm
19.5mm
43.2V
52.8V
-
24T5235

RoHS

Each
10+
$10.430
25+
$10.010
100+
$9.390
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
Through Hole
10mm
19.5mm
43.2V
52.8V
-
33R5916

RoHS

Each
25+
$8.890
50+
$8.690
100+
$8.290
250+
$7.790
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
48V
-
Fixed
6.25mm
Through Hole
10.15mm
19.65mm
43.2V
52.8V
MER1 Series
24T5239

RoHS

Each
10+
$9.800
25+
$9.390
100+
$8.760
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
15V
33.5mA
-15V
33.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
Through Hole
10mm
19.5mm
43.2V
52.8V
-
24T5233

RoHS

Each
10+
$10.640
25+
$10.210
100+
$9.580
Min: 20 / Mult: 20
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
1kV
48V
-
-
6mm
-
10mm
19.5mm
43.2V
52.8V
-
53R1523

RoHS

Each
25+
$7.320
50+
$7.150
100+
$6.820
250+
$6.400
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
48V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
43.2V
52.8V
MEA1 Series
24T5236

RoHS

Each
10+
$9.730
25+
$9.340
100+
$8.760
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
Through Hole
10mm
19.5mm
43.2V
52.8V
-
24T5240

RoHS

Each
10+
$9.150
25+
$8.760
100+
$8.180
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
Through Hole
10mm
19.5mm
43.2V
52.8V
IQ Series
58T3473

RoHS

Each
25+
$9.850
50+
$9.620
100+
$9.180
250+
$8.620
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
-
Fixed
19.65mm
Through Hole
10.15mm
6.15mm
43.2V
52.8V
MEV1 Series
33R5914

RoHS

Each
25+
$8.800
50+
$8.590
100+
$8.190
250+
$7.700
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
48V
UL
Fixed
6.25mm
Through Hole
10.15mm
19.65mm
43.2V
52.8V
MER1 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER