We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
2,995 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.440 5+ $24.720 10+ $24.000 50+ $23.020 100+ $21.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $39.870 10+ $34.550 25+ $32.490 50+ $32.490 100+ $32.490 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ $67.640 10+ $60.590 25+ $56.980 50+ $56.980 100+ $56.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $139.140 5+ $135.200 10+ $131.230 50+ $125.970 100+ $118.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
TDK-LAMBDA | Each | 1+ $42.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
Each | 1+ $32.590 10+ $28.350 25+ $26.650 50+ $26.650 100+ $26.650 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $62.890 5+ $61.110 10+ $59.320 50+ $56.910 100+ $53.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ $44.110 10+ $39.540 25+ $37.160 50+ $37.160 100+ $37.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
49Y4002 RoHS | Each | 1+ $54.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $214.630 10+ $200.120 25+ $187.670 50+ $181.450 100+ $175.230 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
TRACO POWER | Each | 1+ $23.440 10+ $21.010 25+ $19.760 50+ $19.760 100+ $19.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.3mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||
Each | 1+ $41.340 5+ $41.190 10+ $40.980 25+ $40.630 50+ $39.910 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ $71.440 10+ $61.120 25+ $57.480 50+ $57.480 100+ $57.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ $88.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $77.660 5+ $77.080 10+ $76.480 25+ $75.450 50+ $73.310 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
Each | 1+ $63.710 5+ $63.710 10+ $63.710 25+ $63.710 50+ $63.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
TDK-LAMBDA | Each | 1+ $54.580 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $33.820 10+ $30.040 25+ $28.320 50+ $26.540 100+ $24.500 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | - | -12V | - | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $88.700 10+ $74.610 25+ $70.000 50+ $70.000 100+ $70.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $84.720 10+ $76.980 25+ $71.460 50+ $66.470 100+ $61.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | - | -15V | - | 267mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $109.050 10+ $92.170 25+ $85.460 50+ $80.170 100+ $74.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | - | -5V | - | 2A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $53.380 5+ $47.000 10+ $45.650 50+ $43.830 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ $38.510 10+ $34.520 25+ $32.460 50+ $32.460 100+ $32.460 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $57.300 5+ $57.300 10+ $53.200 25+ $53.200 50+ $53.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | UL | Fixed | 25.4mm | Through Hole | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
45X5045 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $17.070 5+ $16.920 10+ $16.700 25+ $16.550 50+ $16.240 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1kV | 24V | - | Fixed | 8.2mm | - | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series |