We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,539 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $13.780 5+ $13.720 10+ $13.640 25+ $13.510 50+ $13.250 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ $6.420 5+ $6.420 10+ $6.420 25+ $6.420 50+ $6.420 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $22.980 10+ $19.690 25+ $18.520 50+ $18.520 100+ $18.520 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $65.320 5+ $59.150 10+ $58.050 50+ $56.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ $3.080 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | |||||
MURATA POWER SOLUTIONS | Each | 1+ $4.740 10+ $4.700 25+ $4.660 50+ $4.580 100+ $4.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $23.580 5+ $23.520 10+ $23.440 25+ $23.310 50+ $23.020 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ $10.920 5+ $10.610 10+ $10.280 50+ $9.860 100+ $9.230 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ $15.950 5+ $15.500 10+ $15.040 50+ $14.400 100+ $13.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $17.800 5+ $17.280 10+ $16.770 50+ $16.090 100+ $15.060 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $3.870 10+ $3.870 25+ $3.870 50+ $3.870 100+ $3.600 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $9.120 10+ $8.260 25+ $7.770 50+ $7.770 100+ $7.770 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ $9.120 10+ $8.260 25+ $7.770 50+ $7.770 100+ $7.770 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ $8.770 10+ $7.940 25+ $7.470 50+ $7.470 100+ $7.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ $11.150 5+ $10.820 10+ $10.500 50+ $10.080 100+ $9.430 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $13.070 5+ $13.010 10+ $12.940 25+ $12.820 50+ $12.570 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ $24.700 5+ $24.000 10+ $23.300 50+ $22.360 100+ $20.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ $8.070 5+ $7.840 10+ $7.610 25+ $7.300 100+ $6.840 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | - | |||||
Each | 1+ $17.880 5+ $17.370 10+ $16.850 50+ $16.170 100+ $15.140 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ $20.090 5+ $19.520 10+ $18.920 50+ $18.170 100+ $17.020 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $8.110 10+ $7.340 25+ $6.910 50+ $6.910 100+ $6.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ $12.790 10+ $9.730 25+ $9.160 50+ $9.160 100+ $9.160 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | - | Fixed | 7.6mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ $16.290 10+ $14.920 25+ $14.060 50+ $13.150 100+ $12.170 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 7.62mm | - | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $5.310 10+ $5.270 25+ $5.220 50+ $5.130 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | CRV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.200 10+ $6.150 25+ $6.090 50+ $5.980 100+ $5.770 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series |