We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,835 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $488.830 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | - | - | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||
Each | 1+ $101.430 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $214.630 10+ $200.120 25+ $187.670 50+ $181.450 100+ $175.230 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
Each | 1+ $15.040 5+ $14.600 10+ $14.170 50+ $13.610 100+ $12.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $4.740 10+ $4.700 25+ $4.660 50+ $4.580 100+ $4.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||
Each | 1+ $39.720 10+ $37.770 25+ $37.560 50+ $36.530 100+ $35.350 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $12.040 5+ $11.690 10+ $11.370 50+ $10.920 100+ $10.220 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6mm | - | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ $59.890 5+ $58.180 10+ $56.440 50+ $54.160 100+ $50.730 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
XP POWER | Each | 1+ $60.710 5+ $59.000 10+ $57.290 50+ $54.980 100+ $51.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | ||||
TRACO POWER | Each | 1+ $57.990 10+ $51.950 25+ $48.880 50+ $48.880 100+ $48.880 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
Each | 1+ $12.290 5+ $11.990 10+ $11.680 50+ $11.370 100+ $11.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ $13.070 5+ $13.010 10+ $12.940 25+ $12.820 50+ $12.570 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $5.310 10+ $5.270 25+ $5.220 50+ $5.130 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | CRV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.200 10+ $6.150 25+ $6.090 50+ $5.980 100+ $5.770 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | ||||
Each | 1+ $41.550 10+ $40.950 25+ $39.900 50+ $39.060 100+ $37.670 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
TRACO POWER | Each | 1+ $10.080 10+ $8.960 25+ $8.430 50+ $8.430 100+ $8.430 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $21.540 5+ $21.450 10+ $21.340 25+ $21.170 50+ $20.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
TRACO POWER | Each | 1+ $20.370 10+ $17.620 25+ $16.560 50+ $16.560 100+ $16.560 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | - | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||
Each | 1+ $19.030 5+ $18.480 10+ $17.950 50+ $17.230 100+ $16.140 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $59.830 10+ $55.810 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ $27.070 5+ $23.810 10+ $19.910 50+ $17.950 100+ $17.600 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $6.200 10+ $6.150 25+ $6.090 50+ $5.980 100+ $5.770 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750W | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | ||||
Each | 1+ $84.910 10+ $76.630 25+ $71.910 50+ $71.910 100+ $71.910 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | - | Fixed | 20.3mm | - | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+ $6.110 10+ $6.050 25+ $6.010 50+ $5.900 100+ $5.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750W | 1 Output | 3.3V | 227mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $10.010 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | - | Fixed | 7.1mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series |