We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
63 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.320 5+ $59.150 10+ $58.050 50+ $56.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
TRACO POWER | Each | 1+ $67.020 10+ $60.020 25+ $56.470 50+ $56.470 100+ $56.470 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | ||||
Each | 1+ $72.460 5+ $70.410 10+ $68.320 50+ $65.580 100+ $61.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
TRACO POWER | Each | 1+ $57.840 10+ $52.310 25+ $49.200 50+ $46.430 100+ $44.230 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||
XP POWER | Each | 1+ $41.230 5+ $40.050 10+ $38.880 50+ $37.330 100+ $35.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | Regulated | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | ||||
XP POWER | Each | 1+ $70.910 5+ $68.890 10+ $66.860 50+ $64.150 100+ $60.120 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 5V | 1.6A | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 13V | 70V | RDD Series | ||||
TRACO POWER | Each | 1+ $36.280 10+ $32.490 25+ $30.570 50+ $30.570 100+ $30.570 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 8mm | 23.8mm | 18V | 36V | TEL 8 Series | ||||
Each | 1+ $36.230 10+ $33.790 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ $59.860 10+ $53.620 25+ $50.430 50+ $50.430 100+ $50.430 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | 1.5kV | 24V | - | Fixed | 32mm | - | 10.2mm | 20.3mm | 9V | 36V | TEN 8WI Series | |||||
90AK4735 RoHS | Each | 1+ $33.880 5+ $33.600 10+ $33.290 20+ $32.640 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 48V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||
90AK4723 RoHS | Each | 1+ $34.380 5+ $34.100 10+ $33.790 20+ $33.130 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 24V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 9V | 36V | CCG6 Series | ||||
90AK4711 RoHS | Each | 1+ $33.880 5+ $33.600 10+ $33.290 20+ $32.640 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||
Each | 1+ $37.030 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | 2.25kV | 24V | - | Fixed | 14mm | Through Hole | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI | |||||
85AK2762 RoHS | Each | 1+ $51.030 5+ $50.660 10+ $50.270 25+ $49.520 50+ $47.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 4.2kV | 12V | - | Fixed | 9.5mm | - | 12mm | 26mm | 4.5V | 18V | MHFS6 Series | ||||
85AK2672 RoHS | Each | 1+ $31.840 5+ $30.720 10+ $30.250 25+ $29.330 50+ $28.900 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 12V | - | Fixed | 9.5mm | - | 12mm | 22mm | 9V | 18V | MGS6 Series | ||||
85AK2668 RoHS | Each | 1+ $31.840 5+ $30.720 10+ $30.250 25+ $29.640 50+ $29.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 5V | - | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 9V | MGS6 Series | ||||
85AK2680 RoHS | Each | 1+ $31.840 5+ $30.720 10+ $30.250 25+ $29.640 50+ $28.900 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 48V | - | Fixed | 9.5mm | - | 12mm | 22mm | 36V | 76V | MGS6 Series | ||||
85AK2772 RoHS | Each | 1+ $52.880 5+ $50.990 10+ $50.270 25+ $49.520 50+ $48.400 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 4.2kV | 48V | - | Fixed | 9.5mm | - | 12mm | 26mm | 18V | 76V | MHFS6 Series | ||||
85AK2542 RoHS | Each | 1+ $36.740 5+ $35.440 10+ $34.890 25+ $33.810 50+ $33.380 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 24V | - | Fixed | 9.5mm | - | 12mm | 22mm | 9V | 36V | MGFS6 Series | ||||
85AK2546 RoHS | Each | 1+ $36.760 5+ $35.070 10+ $34.550 25+ $33.810 50+ $33.380 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 48V | - | Fixed | 9.5mm | - | 12mm | 22mm | 18V | 76V | MGFS6 Series | ||||
85AK2676 RoHS | Each | 1+ $31.840 5+ $30.720 10+ $30.250 25+ $29.620 50+ $29.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 1.5kV | 24V | - | Fixed | 9.5mm | - | 12mm | 22mm | 18V | 36V | MGS6 Series | ||||
85AK2767 RoHS | Each | 1+ $52.880 5+ $50.990 10+ $50.270 25+ $49.520 50+ $48.400 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | 4.2kV | 24V | - | Fixed | 9.5mm | - | 12mm | 26mm | 9V | 36V | MHFS6 Series | ||||
Each | 1+ $44.690 5+ $43.430 10+ $42.160 25+ $40.480 100+ $37.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 1+ $44.690 5+ $43.430 10+ $42.160 25+ $40.480 100+ $37.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 1+ $23.940 10+ $22.910 25+ $21.870 50+ $21.870 100+ $21.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series |