Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ4091

RoHS

Each
1+
$311.030
5+
$302.220
10+
$293.420
50+
$281.650
100+
$264.010
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
82X2424

RoHS

Each
1+
$298.750
5+
$290.340
10+
$281.930
25+
$270.710
100+
$253.880
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
Through Hole
13.2mm
61mm
18V
75V
-
33AH0638

RoHS

Each
1+
$318.160
5+
$309.180
10+
$300.200
25+
$288.220
100+
$270.260
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
180V
425V
QHL300 Series
13AM6501

RoHS

Each
1+
$992.140
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6502

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6500

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6503

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER