We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2261 RoHS | Each | 1+ $180.730 5+ $174.640 10+ $169.970 25+ $165.180 50+ $161.910 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2262 RoHS | Each | 1+ $337.800 5+ $303.080 10+ $282.350 25+ $247.480 50+ $223.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | - | Fixed | 23.26mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||
Each | 1+ $374.770 10+ $367.460 25+ $359.530 50+ $353.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 302.4W | 1 Output | 28V | 10.8A | - | - | CSA, EN, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 57.9mm | 200V | 425V | PH-A Series | |||||
Each | 1+ $374.770 10+ $367.460 25+ $359.530 50+ $353.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 302.4W | 1 Output | 28V | 10.8A | - | - | CSA, EN, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 57.9mm | 200V | 425V | PH-A Series |