Isolated Through Hole DC / DC Converters:

48 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M8168

RoHS

Each
1+
$174.590
Min: 1 / Mult: 1
ITE
DIP
2:1
60W
1 Output
5V
12A
-
1.6kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 60 Series
85AJ5245

RoHS

Each
1+
$253.330
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
48V
-
Fixed
36.8mm
-
12.7mm
57.9mm
18V
75V
THM 60WI Series
90AK4976

RoHS

Date/Lot Code

Each
1+
$183.210
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
60W
1 Output
5V
12A
-
-
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
PXD60W Series
85AK2303

RoHS

Each
1+
$66.740
5+
$61.080
Min: 1 / Mult: 1
ITE
DIP
-
60W
1 Output
5V
12A
-
2.25kV
48V
-
Fixed
19.05mm
-
12.7mm
23.36mm
36V
76V
CHS60 Series
85AH5464

RoHS

Each
1+
$201.530
10+
$181.220
25+
$170.110
50+
$170.110
Min: 1 / Mult: 1
Railway
DIP
4:1
60W
1 Output
5V
12A
-
3kV
110V
-
Fixed, Adjustable
40.7mm
-
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
45Y2095

RoHS

Each
1+
$187.150
Min: 10 / Mult: 10
ITE
DIP
4:1
60W
1 Output
5V
12A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
78AH6828

RoHS

Each
1+
$227.990
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
60W
1 Output
5V
12A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
75V
TEP 60UIR
01AC3404

RoHS

Each
1+
$408.590
10+
$379.420
25+
$365.950
50+
$352.470
100+
$336.760
Min: 2 / Mult: 2
-
Half Brick
-
180W
1 Output
15V
12A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
89T3551

RoHS

Each
5+
$158.270
10+
$153.640
25+
$147.460
100+
$138.200
Min: 5 / Mult: 5
ITE
DIP
2:1
60W
1 Output
5V
12A
Regulated
1.6kV
24V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
18V
36V
-
70W2267

RoHS

Each
1+
$401.370
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
15V
12A
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
76AJ3394

RoHS

Each
1+
$242.800
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
Unregulated
5kV
24V
-
Fixed
36.8mm
-
57.9mm
12.7mm
9V
36V
THM 60WI
99Y7314

RoHS

Each
1+
$129.770
25+
$123.850
50+
$120.560
100+
$116.600
250+
$112.650
Min: 5 / Mult: 5
-
DIP
4:1
60W
1 Output
5V
12A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
RPA60-FW Series
99Y7318

RoHS

Each
1+
$129.770
25+
$123.850
50+
$120.560
100+
$116.600
250+
$112.650
Min: 5 / Mult: 5
-
DIP
4:1
60W
1 Output
5V
12A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
RPA60-FW Series
87K5279

RoHS

Each
1+
$98.030
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
24T8916

RoHS

Each
1+
$169.500
10+
$166.750
25+
$163.980
50+
$161.220
Min: 1 / Mult: 1
ITE
DIP
2:1
60W
1 Output
5V
12A
Regulated
1.6kV
24V
-
Fixed, Adjustable
50.8mm
-
10.2mm
50.8mm
18V
36V
PXF60 Series
83T2047

RoHS

Each
1+
$164.650
5+
$160.020
10+
$155.380
25+
$149.200
100+
$139.930
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
5V
12A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
-
89T3555

RoHS

Each
5+
$155.160
10+
$150.620
25+
$144.560
100+
$135.490
Min: 5 / Mult: 5
ITE
DIP
2:1
60W
1 Output
5V
12A
Regulated
1.6kV
48V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
36V
75V
-
70W2257

RoHS

Each
1+
$365.200
Min: 1 / Mult: 1
Railway
Module
4:1
144W
1 Output
12V
12A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
82X2455

RoHS

Each
1+
$161.440
5+
$156.880
10+
$152.330
25+
$146.270
100+
$137.180
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
3.3V
12A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
-
82X2451

RoHS

Each
1+
$164.650
5+
$160.020
10+
$155.380
25+
$149.200
100+
$139.930
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
5V
12A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
-
82X2450

RoHS

Each
1+
$164.650
5+
$160.020
10+
$155.380
25+
$149.200
100+
$139.930
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
3.3V
12A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
-
45Y2108

RoHS

Each
1+
$181.790
Min: 10 / Mult: 10
ITE
DIP
4:1
60W
1 Output
5V
12A
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
-
98Y4012

RoHS

Each
10+
$146.140
25+
$140.290
100+
$131.530
Min: 10 / Mult: 10
ITE
DIP
4:1
60W
1 Output
5V
12A
Regulated
1.6kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
11.5mm
50.8mm
9V
36V
JTL60 Series
71AC7589

RoHS

Each
1+
$358.900
5+
$334.340
10+
$323.010
25+
$311.680
50+
$294.680
Min: 2 / Mult: 2
Railway
Quarter Brick
10:1
60W
1 Output
5V
12A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
16V
160V
RP60Q-RUW Series
71AC7590

RoHS

Each
1+
$373.270
5+
$347.720
10+
$335.930
25+
$324.150
50+
$306.470
Min: 2 / Mult: 2
Railway
Quarter Brick
10:1
60W
1 Output
5V
12A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
Through Hole
25.4mm
57.9mm
16V
160V
RP60Q-RUW Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER