Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ2768

RoHS

Each
100+
$106.240
250+
$102.640
Min: 192 / Mult: 192
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
11.1mm
33mm
36V
75V
AVD200-48S12 Series
38AJ2771

RoHS

Each
100+
$106.240
250+
$102.640
Min: 192 / Mult: 192
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
11.1mm
33mm
36V
75V
AVD200-48S12 Series
17M3147

RoHS

Each
100+
$185.440
Min: 120 / Mult: 30
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
2kV
12V
IEC, UL
Fixed
36.8mm
Through Hole
10.92mm
56.4mm
9V
36V
-
56W4258

RoHS

Each
25+
$128.650
50+
$125.620
100+
$119.570
250+
$112.000
Min: 30 / Mult: 30
ITE
DOSA
4:1
204W
1 Output
12V
17A
-
2.25kV
48V
-
Fixed
36.8mm
-
11.7mm
58.4mm
18V
75V
UWQ Series
01AC3498

RoHS

Each
1+
$317.340
10+
$294.680
25+
$284.220
50+
$273.750
100+
$261.550
Min: 2 / Mult: 2
-
Quarter Brick
-
85W
1 Output
5V
17A
-
-
-
-
Fixed, Adjustable
36.6mm
Through Hole
18.8mm
57.9mm
40V
160V
RP90Q Series
01AC3496

RoHS

Each
1+
$317.340
10+
$294.680
25+
$284.220
50+
$273.750
100+
$261.550
Min: 2 / Mult: 2
-
Quarter Brick
-
85W
1 Output
5V
17A
-
-
-
-
Fixed, Adjustable
36.6mm
Through Hole
18.8mm
57.9mm
40V
160V
RP90Q Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER