Isolated Through Hole DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AJ1557

RoHS

Date/Lot Code

Each
1+
$153.350
5+
$150.470
10+
$145.180
25+
$139.230
50+
$133.900
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
68AJ1559

RoHS

Date/Lot Code

Each
1+
$156.870
5+
$153.950
10+
$148.510
25+
$142.420
50+
$138.380
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
85AK2287

RoHS

Each
1+
$166.540
5+
$158.670
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2290

RoHS

Each
1+
$251.460
5+
$225.600
10+
$210.170
25+
$184.210
50+
$166.610
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2289

RoHS

Each
1+
$166.410
5+
$163.380
10+
$162.200
25+
$160.670
50+
$159.530
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2288

RoHS

Each
1+
$183.660
5+
$180.550
10+
$179.110
25+
$176.880
50+
$175.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
47Y9919

RoHS

Each
1+
$96.370
Min: 48 / Mult: 48
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9920

RoHS

Each
1+
$101.930
Min: 72 / Mult: 72
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9921

RoHS

Each
1+
$101.930
Min: 72 / Mult: 72
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
97W5008

RoHS

Each
1+
$101.930
Min: 72 / Mult: 72
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
66W2396

RoHS

Each
1+
$101.930
Min: 72 / Mult: 72
ITE
Quarter Brick, DIP
-
396W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
68AJ1540

RoHS

Date/Lot Code

Each
1+
$154.750
5+
$151.860
10+
$146.500
25+
$140.490
50+
$136.520
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER