We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $88.730 10+ $74.720 25+ $70.130 50+ $70.130 100+ $70.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $53.590 5+ $52.070 10+ $50.560 25+ $48.540 100+ $45.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 10+ $81.100 25+ $77.860 100+ $72.990 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 9V | 36V | JTM Series | |||||
Each | 10+ $56.060 25+ $53.670 100+ $50.100 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 5+ $98.540 10+ $95.500 25+ $91.420 100+ $85.340 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 48V | - | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 5+ $98.540 10+ $95.500 25+ $91.420 100+ $85.340 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 12V | - | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | - | |||||
Each | 10+ $81.100 25+ $77.860 100+ $72.990 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 75V | - | |||||
Each | 5+ $98.540 10+ $95.500 25+ $91.420 100+ $85.340 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 24V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 18V | 36V | - | |||||
Each | 10+ $60.830 25+ $58.400 100+ $54.740 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | - | |||||
Each | 1+ $95.190 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 48V | UL | Fixed | 40.6mm | Through Hole | 9.3mm | 50.8mm | 18V | 75V | - | |||||
Each | 10+ $59.640 25+ $57.240 100+ $53.670 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | - | |||||
Each | 1+ $95.190 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 24V | UL | Fixed | 40.6mm | Through Hole | 9.3mm | 50.8mm | 10V | 40V | - | |||||
Each | 1+ $91.170 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | - | |||||
Each | 1+ $365.200 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 154W | 1 Output | 28V | 5.5A | - | 2.25kV | 48V | - | Fixed, Adjustable | 61mm | Chassis | 12.7mm | 48.26mm | 16.5V | 75V | - | |||||
Each | 10+ $53.090 25+ $50.980 100+ $47.800 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ $103.820 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR | |||||
Each | 1+ $96.470 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 2.25kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR | |||||
Each | 1+ $90.170 | Min: 10 / Mult: 10 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 2.25kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR | |||||
Each | 1+ $64.570 100+ $58.120 200+ $54.030 500+ $50.780 1000+ $48.240 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | AM20EW-Z Series | |||||
Each | 1+ $62.000 100+ $55.800 200+ $51.890 500+ $48.770 1000+ $46.320 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.6kV | - | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 36V | 75V | AM20E-Z Series | |||||
Each | 1+ $64.570 100+ $58.120 200+ $54.030 500+ $50.780 1000+ $48.240 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | AM20EW-Z Series |