Isolated Through Hole DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K2295

RoHS

Each
1+
$11.150
5+
$10.820
10+
$10.500
50+
$10.080
100+
$9.430
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
6.09mm
-
10.16mm
19.3mm
4.5V
5.5V
IA Series
90W0601

RoHS

Each
1+
$11.150
5+
$10.820
10+
$10.500
50+
$10.080
100+
$9.430
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
-
Fixed
6.09mm
-
10.16mm
19.3mm
21.6V
26.4V
IA Series
38K2302

RoHS

Each
1+
$11.150
5+
$10.820
10+
$10.500
50+
$10.080
100+
$9.430
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
97K6538

RoHS

Each
1+
$9.550
5+
$9.510
10+
$9.470
25+
$9.390
50+
$9.220
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
NMA Series
19P1092

RoHS

Date/Lot Code

Each
1+
$9.550
5+
$9.510
10+
$9.470
25+
$9.390
50+
$9.220
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
6.15mm
-
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
61K3209

RoHS

Each
25+
$20.200
50+
$19.730
100+
$18.810
250+
$17.660
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
NMJ Series
61K3068

RoHS

Each
25+
$7.320
50+
$7.150
100+
$6.820
250+
$6.400
Min: 25 / Mult: 25
-
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
NMA Series
61K3205

RoHS

Each
25+
$20.200
50+
$19.730
100+
$18.810
250+
$17.660
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
NMJ Series
27P7529

RoHS

Each
25+
$7.320
50+
$7.150
100+
$6.820
250+
$6.400
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
-
29X2195

RoHS

Each
10+
$8.690
25+
$8.340
100+
$7.820
Min: 20 / Mult: 20
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
21.6V
26.4V
IA Series
86W5720

RoHS

Each
25+
$12.170
50+
$11.890
100+
$11.330
250+
$10.640
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
86W5728

RoHS

Each
25+
$12.170
50+
$11.890
100+
$11.330
250+
$10.640
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
21.6V
26.4V
MEJ Series
86W5715

RoHS

Each
25+
$12.170
50+
$11.890
100+
$11.330
250+
$10.640
Min: 25 / Mult: 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
5V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
4.5V
5.5V
MEJ Series
21AM1416

RoHS

Each
1+
$9.780
100+
$7.980
250+
$7.320
500+
$6.800
1000+
$6.400
Min: 26 / Mult: 26
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
9V
55mA
-9V
-55mA
Unregulated
6kV
5V
-
Fixed
9.8mm
-
12.5mm
19.5mm
4.5V
5.5V
AM1DM-LPZ Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER