Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AK7092

RoHS

Each
1+
$4.780
100+
$4.780
200+
$4.780
500+
$4.780
1000+
$4.780
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
5.2kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7897

RoHS

Each
1+
$17.110
100+
$15.410
200+
$14.320
500+
$13.460
1000+
$12.780
Min: 20 / Mult: 20
ITE
SIP
2:1
1W
2 Output
7.2V
69mA
-7.2V
-69mA
1kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
27AK7090

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7094

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7400

RoHS

Each
1+
$5.430
100+
$4.870
200+
$4.540
500+
$4.240
1000+
$4.040
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7199

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER