We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AJ4503 RoHS | Each | 1+ $55.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
85AJ5185 RoHS | TRACO POWER | Each | 1+ $71.260 10+ $61.870 25+ $58.940 50+ $56.970 100+ $55.020 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5266 RoHS | TRACO POWER | Each | 1+ $112.230 10+ $101.840 25+ $95.930 50+ $95.930 100+ $95.930 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 3kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||
29AM4377 RoHS | TRACO POWER | Each | 1+ $71.660 10+ $60.430 25+ $57.830 50+ $55.870 100+ $53.990 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||
29AM4369 RoHS | TRACO POWER | Each | 1+ $65.110 10+ $54.900 25+ $52.530 50+ $50.750 100+ $49.040 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||
TRACO POWER | Each | 1+ $75.180 10+ $68.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | ||||
29AM4361 RoHS | TRACO POWER | Each | 1+ $65.110 10+ $54.900 25+ $52.530 50+ $50.750 100+ $49.040 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||
85AK2714 RoHS | Each | 1+ $86.240 5+ $78.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | ||||
Each | 1+ $102.850 5+ $102.240 10+ $101.630 25+ $98.600 50+ $95.550 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | - | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
85AK2580 RoHS | Each | 1+ $98.810 5+ $95.160 10+ $92.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 5V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | ||||
85AK2571 RoHS | Each | 1+ $88.810 5+ $85.490 10+ $83.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | ||||
85AK2574 RoHS | Each | 1+ $93.090 5+ $85.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | ||||
85AK2708 RoHS | Each | 1+ $75.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | ||||
85AK2711 RoHS | Each | 1+ $84.450 5+ $81.290 10+ $78.930 25+ $76.570 50+ $74.200 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | ||||
Each | 5+ $122.240 10+ $121.460 25+ $113.620 50+ $109.700 100+ $104.230 | Min: 7 / Mult: 7 | - | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 5kV | 5V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed, Adjustable | - | Through Hole | - | - | 4.5V | 9V | - | |||||
Each | 1+ $112.400 50+ $110.620 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 5kV | 24V | IEC, UL | Fixed, Adjustable | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | |||||
Each | 1+ $112.400 50+ $110.620 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 5kV | 48V | IEC, UL | Fixed, Adjustable | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | |||||
03AM8308 RoHS | TRACO POWER | Each | 1+ $81.620 10+ $74.050 25+ $69.750 50+ $69.750 100+ $69.750 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 36V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||
45AM3634 RoHS | Each | 1+ $101.810 10+ $92.770 25+ $90.590 50+ $86.450 100+ $81.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | DKMW30 Series | ||||
79AK7085 RoHS | Each | 1+ $150.040 5+ $145.270 10+ $136.700 50+ $130.970 100+ $125.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Unregulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 11.14mm | 50.8mm | 9V | 36V | JTA10 Series | ||||
03AM8316 RoHS | TRACO POWER | Each | 1+ $85.860 10+ $77.900 25+ $73.370 50+ $73.370 100+ $73.370 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 72V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series |