Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y4469

RoHS

Each
10+
$39.160
25+
$37.690
100+
$35.480
Min: 10 / Mult: 10
ITE
SIP
4:1
5W
2 Output
12V
209mA
-12V
209mA
Regulated
1.5kV
24V
IEC, UL
Fixed
21.8mm
Through Hole
11.2mm
9.3mm
9V
36V
78Y4476

RoHS

Each
10+
$39.160
25+
$37.690
100+
$35.480
Min: 10 / Mult: 10
ITE
SIP
4:1
5W
2 Output
12V
209mA
-12V
209mA
Regulated
1.5kV
48V
IEC, UL
Fixed
21.8mm
Through Hole
11.2mm
9.3mm
18V
75V
78Y4462

RoHS

Each
10+
$38.400
25+
$36.950
100+
$34.780
Min: 20 / Mult: 10
ITE
SIP
4:1
5W
2 Output
12V
209mA
-12V
209mA
Regulated
1.5kV
12V
IEC, UL
Fixed
21.8mm
Through Hole
11.2mm
9.3mm
4.5V
18V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER