Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R7581

RoHS

Each
1+
$84.720
10+
$76.980
25+
$71.460
50+
$66.470
100+
$61.610
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
26AJ4834

RoHS

Each
1+
$49.850
25+
$45.680
50+
$42.430
100+
$41.050
250+
$39.660
Min: 8 / Mult: 8
ITE
DIP
-
8W
2 Output
15V
267mA
-15V
267mA
-
-
-
Fixed
25.4mm
Through Hole
10.5mm
25.4mm
9V
18V
REC8E Series
26AJ4841

RoHS

Each
1+
$52.380
25+
$47.990
50+
$44.580
100+
$43.120
250+
$41.660
Min: 8 / Mult: 8
ITE
DIP
-
8W
2 Output
15V
267mA
-15V
267mA
Regulated
1.6kV
24V
Fixed
25.4mm
Through Hole
10.5mm
25.4mm
18V
36V
REC8E Series
51R5019

RoHS

Each
1+
$59.540
Min: 10 / Mult: 10
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
48V
Fixed
20.8mm
Through Hole
10.2mm
32mm
18V
75V
TEN 8WI
86T4702

RoHS

Each
1+
$75.860
10+
$65.170
25+
$61.150
50+
$61.150
100+
$61.150
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
110V
Fixed
20.8mm
-
10.2mm
32mm
43V
160V
TEN 8WI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER