Isolated Through Hole DC / DC Converters:

40 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M3094

RoHS

Each
1+
$51.090
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
14AC6948

RoHS

Each
1+
$67.130
5+
$59.090
10+
$49.470
50+
$48.540
100+
$47.600
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
75V
JWE08 Series
25AK1364

RoHS

Each
1+
$67.560
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI Series
25AK1358

RoHS

Each
1+
$67.560
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI Series
25AK1370

RoHS

Each
1+
$69.380
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
85Y2836

RoHS

Each
10+
$45.840
25+
$44.010
100+
$41.260
Min: 10 / Mult: 10
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
85Y2830

RoHS

Each
10+
$46.750
25+
$44.880
100+
$42.080
Min: 10 / Mult: 10
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
JSE08 Series
51R5017

RoHS

Each
1+
$51.710
Min: 10 / Mult: 10
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
48V
IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
32mm
36V
75V
TEN 8 Series
04R8695

RoHS

Each
10+
$38.990
25+
$37.440
100+
$35.100
Min: 10 / Mult: 10
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
99R4340

RoHS

Each
10+
$44.350
25+
$42.570
100+
$39.910
Min: 10 / Mult: 10
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
99R4332

RoHS

Each
10+
$45.230
25+
$43.430
100+
$40.720
Min: 10 / Mult: 10
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF08 Series
04R8702

RoHS

Each
10+
$38.230
25+
$36.700
100+
$34.410
Min: 10 / Mult: 10
-
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
-
-
20.32mm
-
10.16mm
31.75mm
18V
36V
-
04R8709

RoHS

Each
10+
$38.230
25+
$36.700
100+
$34.410
Min: 10 / Mult: 10
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
15AC8358

RoHS

Each
10+
$46.010
25+
$44.180
100+
$41.420
Min: 10 / Mult: 10
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE08 Series
71AC7402

RoHS

Each
10+
$101.720
25+
$90.530
50+
$83.070
100+
$78.280
250+
$75.620
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
10kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM6E Series
71AC7403

RoHS

Each
10+
$77.060
25+
$71.010
50+
$66.570
100+
$62.940
250+
$57.290
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM6E Series
14AC5278

RoHS

Each
1+
$40.980
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
24V
-
Fixed
14mm
-
8.5mm
24.1mm
9V
36V
TEL 8WI Series
71AC7400

RoHS

Each
10+
$101.720
25+
$90.530
50+
$83.070
100+
$78.280
250+
$75.620
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
10kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM6E Series
71AC7399

RoHS

Each
10+
$92.450
25+
$82.290
50+
$75.500
100+
$71.150
250+
$68.730
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
10kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM6E Series
14AC5291

RoHS

Each
1+
$38.880
10+
$34.820
25+
$32.750
50+
$32.750
100+
$32.750
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
48V
-
Fixed
14mm
-
8.5mm
24.1mm
36V
75V
TEL 8 Series
71AC7462

RoHS

Each
10+
$84.730
25+
$75.420
50+
$69.210
100+
$65.210
250+
$63.000
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
71AC7458

RoHS

Each
10+
$101.720
25+
$90.530
50+
$83.070
100+
$78.280
250+
$75.620
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
10kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
71AC7456

RoHS

Each
10+
$101.720
25+
$90.530
50+
$83.070
100+
$78.280
250+
$75.620
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
10kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
14AC5277

RoHS

Each
1+
$38.880
10+
$34.820
25+
$32.750
50+
$32.750
100+
$32.750
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
24V
-
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
71AC7460

RoHS

Each
10+
$84.730
25+
$75.420
50+
$69.210
100+
$65.210
250+
$63.000
Min: 15 / Mult: 15
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER