Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH5694

RoHS

Each
1+
$27.080
10+
$25.390
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
DPB09 Series
66AH5700

RoHS

Each
1+
$29.750
10+
$27.860
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
DPB09 Series
45Y3100

RoHS

Each
1+
$58.180
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
17AC5106

RoHS

Each
1+
$45.390
5+
$44.160
10+
$42.960
25+
$41.330
100+
$38.900
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
ICZ Series
45Y3066

RoHS

Each
1+
$58.180
Min: 10 / Mult: 10
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3101

RoHS

Each
1+
$65.510
Min: 10 / Mult: 10
ITE
SIP
4:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3082

RoHS

Each
1+
$58.180
Min: 10 / Mult: 10
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
TMR 9 Series
17AC5115

RoHS

Each
10+
$42.960
25+
$41.330
100+
$38.900
Min: 20 / Mult: 20
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
17AC5124

RoHS

Each
10+
$42.110
25+
$40.520
100+
$38.130
Min: 20 / Mult: 20
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
66AH5697

RoHS

Each
1+
$27.180
10+
$25.960
25+
$25.200
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
DPB09 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER