Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2684

RoHS

Each
1+
$16.960
5+
$16.800
10+
$16.610
25+
$16.100
50+
$15.710
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW1R5 Series
85AK2688

RoHS

Each
1+
$16.850
5+
$16.800
10+
$16.730
25+
$16.610
50+
$16.390
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGW1R5 Series
85AK2558

RoHS

Each
1+
$20.810
5+
$20.090
10+
$19.780
25+
$19.160
50+
$18.890
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFW1R5 Series
85AK2682

RoHS

Each
1+
$17.780
5+
$17.170
10+
$16.910
25+
$16.570
50+
$16.170
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW1R5 Series
85AK2556

RoHS

Each
1+
$16.100
5+
$15.920
10+
$15.720
25+
$15.280
Min: 1 / Mult: 1
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW1R5 Series
85AK2740

RoHS

Each
1+
$23.190
5+
$22.910
10+
$22.630
25+
$21.880
50+
$21.400
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
10:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXW1R5 Series
85AK2686

RoHS

Each
1+
$17.780
5+
$17.170
10+
$16.930
25+
$16.410
50+
$16.170
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGW1R5 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER