We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
54 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.010 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
27AM4800 RoHS | Each | 1+ $5.340 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||
26AM1358 RoHS | Each | 1+ $10.500 10+ $10.210 25+ $9.900 50+ $9.650 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
27AM4798 RoHS | Each | 1+ $5.150 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||
27AM4803 RoHS | Each | 1+ $5.340 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||
26AM1352 RoHS | Each | 1+ $13.420 10+ $12.120 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
Each | 1+ $3.930 100+ $3.930 200+ $3.930 500+ $3.840 1000+ $3.650 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
Each | 1+ $3.310 100+ $3.310 200+ $3.310 500+ $3.310 1000+ $3.310 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ $4.650 5+ $4.510 10+ $4.370 25+ $4.190 100+ $3.910 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | |||||
Each | 1+ $4.990 5+ $4.840 10+ $4.690 25+ $4.490 100+ $4.200 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 100+ $6.190 | Min: 900 / Mult: 900 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | |||||
Each | 100+ $6.250 | Min: 1476 / Mult: 1476 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 3kV | 24V | Fixed | 0.236" | 0.402" | 0.774" | 21.6V | 26.4V | EPM6-2V Series | |||||
Each | 100+ $6.260 | Min: 1476 / Mult: 1476 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 3kV | 12V | Fixed | 0.236" | 0.402" | 0.774" | 10.8V | 13.2V | EPM6-2V Series | |||||
Each | 1+ $5.560 | Min: 1476 / Mult: 1476 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 3kV | 5V | Fixed | 0.236" | 0.402" | 0.774" | 4.5V | 5.5V | EPM6-2V Series | |||||
Each | 1+ $5.510 | Min: 900 / Mult: 900 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | |||||
26AM1355 RoHS | Each | 1+ $10.500 10+ $10.210 25+ $9.900 50+ $9.650 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
Each | 1+ $5.510 | Min: 900 / Mult: 900 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 3kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
Each | 1+ $10.810 100+ $8.830 250+ $8.100 500+ $7.530 1000+ $7.070 | Min: 25 / Mult: 25 | ITE, Industrial & Medical | SIP-7, Module | - | 1W | 2 Output | 12V | 42mA | 12V | -42mA | Unregulated | 6kV | - | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM1DM-EZ Series | |||||
Each | 1+ $4.750 100+ $3.880 250+ $3.570 500+ $3.310 1000+ $3.110 | Min: 25 / Mult: 25 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | |||||
Each | 1+ $4.750 100+ $3.880 250+ $3.570 500+ $3.310 1000+ $3.110 | Min: 25 / Mult: 25 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | |||||
Each | 1+ $14.990 100+ $12.250 250+ $11.220 500+ $10.440 1000+ $9.810 | Min: 22 / Mult: 22 | ITE & Industrial | SIP-8, Module | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Regulated | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM1G-LPZ Series | |||||
Each | 1+ $7.200 100+ $5.890 250+ $5.400 500+ $5.010 1000+ $4.710 | Min: 25 / Mult: 25 | ITE & Industrial | DIP-14, Module | - | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 8mm | 19.5mm | 4.5V | 5.5V | AM2M-LPZ Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | - | 3kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ $18.030 100+ $16.240 200+ $15.090 500+ $14.170 1000+ $13.460 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 7.62mm | 11mm | 17mm | 4.5V | 9V | AM1A-Z Series |