Isolated Through Hole DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AK9843

RoHS

Each
1+
$8.530
100+
$8.530
200+
$8.530
500+
$8.530
1000+
$8.530
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
-600mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
81Y1665

RoHS

Each
1+
$93.220
50+
$92.330
Min: 1 / Mult: 1
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M06 Series
81Y1673

RoHS

Each
1+
$93.220
50+
$92.330
Min: 1 / Mult: 1
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
21AM2494

RoHS

Each
1+
$19.350
100+
$15.820
250+
$14.500
500+
$13.460
1000+
$12.650
Min: 19 / Mult: 19
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2556

RoHS

Each
1+
$18.520
50+
$16.810
100+
$15.410
250+
$14.310
500+
$13.360
Min: 12 / Mult: 12
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2538

RoHS

Each
1+
$18.520
50+
$16.810
100+
$15.410
250+
$14.310
500+
$13.360
Min: 12 / Mult: 12
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
28AK3393

RoHS

Each
1+
$21.550
100+
$19.380
200+
$18.020
500+
$16.920
1000+
$16.090
Min: 10 / Mult: 10
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
3kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TIW-RZ Series
21AM2486

RoHS

Each
1+
$19.350
100+
$15.820
250+
$14.500
500+
$13.460
1000+
$12.650
Min: 19 / Mult: 19
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2524

RoHS

Each
1+
$17.780
100+
$14.530
250+
$13.320
500+
$12.380
1000+
$11.620
Min: 23 / Mult: 23
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
21AM2565

RoHS

Each
1+
$18.520
50+
$16.810
100+
$15.410
250+
$14.310
500+
$13.360
Min: 12 / Mult: 12
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2547

RoHS

Each
1+
$18.520
50+
$16.810
100+
$15.410
250+
$14.310
500+
$13.360
Min: 12 / Mult: 12
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
28AK3509

RoHS

Each
1+
$27.280
100+
$24.550
200+
$22.800
500+
$21.420
1000+
$20.350
Min: 10 / Mult: 10
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
3.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-Z Series
21AM2504

RoHS

Each
1+
$19.350
100+
$15.820
250+
$14.500
500+
$13.460
1000+
$12.650
Min: 19 / Mult: 19
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2481

RoHS

Each
1+
$19.350
100+
$15.820
250+
$14.500
500+
$13.460
1000+
$12.650
Min: 19 / Mult: 19
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER