Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70R0999

RoHS

Each
1+
$252.250
10+
$241.470
25+
$230.690
50+
$215.300
Min: 1 / Mult: 1
-
Quarter Brick
100.5W
1 Output
15V
6.7A
-
-
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
69AC4293

RoHS

Each
1+
$276.070
10+
$262.960
25+
$252.190
50+
$236.790
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
100.5W
1 Output
15V
6.7A
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER