Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2265

RoHS

Each
1+
$180.730
5+
$174.640
10+
$169.970
25+
$165.180
50+
$161.910
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.4W
1 Output
48V
6.3A
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2266

RoHS

Each
1+
$337.800
5+
$303.080
10+
$282.350
25+
$247.480
50+
$223.820
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.4W
1 Output
48V
6.3A
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2283

RoHS

Each
1+
$170.270
5+
$163.830
10+
$161.330
25+
$158.060
50+
$155.630
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.4W
1 Output
48V
6.3A
2.25kV
24V
-
Fixed
36.8mm
-
9.5mm
58.4mm
18V
36V
CHS400 Series
85AK2284

RoHS

Each
1+
$251.460
5+
$225.600
10+
$210.170
25+
$184.210
50+
$166.610
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.4W
1 Output
48V
6.3A
2.25kV
24V
-
Fixed
37.3mm
-
12.7mm
58.9mm
18V
36V
CHS400 Series
06AC3876

RoHS

Each
1+
$374.770
10+
$367.460
25+
$359.530
50+
$353.190
Min: 1 / Mult: 1
ITE
Half Brick
2:1
302.4W
1 Output
28V
10.8A
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
06AC3878

RoHS

Each
1+
$374.770
10+
$367.460
25+
$359.530
50+
$353.190
Min: 1 / Mult: 1
ITE
Half Brick
2:1
302.4W
1 Output
48V
6.3A
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
06AC3877

RoHS

Each
1+
$374.770
10+
$367.460
25+
$359.530
50+
$353.190
Min: 1 / Mult: 1
ITE
Half Brick
2:1
302.4W
1 Output
48V
6.3A
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
06AC3875

RoHS

Each
1+
$374.770
10+
$367.460
25+
$359.530
50+
$353.190
Min: 1 / Mult: 1
ITE
Half Brick
2:1
302.4W
1 Output
28V
10.8A
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER