Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47Y9898

RoHS

Each
1+
$55.600
Min: 80 / Mult: 80
ITE
Eighth Brick
68W
1 Output
18V
3.75A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
58.42mm
36V
75V
iEA Series
47Y9899

RoHS

Each
1+
$55.600
Min: 80 / Mult: 80
ITE
Eighth Brick
68W
1 Output
15V
4.5A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
58.42mm
36V
75V
iEA Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER