Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9617

RoHS

Each
1+
$488.830
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8633

RoHS

Each
1+
$555.390
5+
$539.660
10+
$523.950
25+
$502.990
100+
$471.560
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+
$555.390
5+
$539.660
10+
$523.950
25+
$502.990
100+
$471.560
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+
$555.390
5+
$539.660
10+
$523.950
25+
$502.990
100+
$471.560
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8632

RoHS

Each
1+
$555.390
5+
$539.660
10+
$523.950
25+
$502.990
100+
$471.560
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER