Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2553

RoHS

Each
1+
$140.020
5+
$126.670
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
1 Output
15V
5.4A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS80 Series
85AK2549

RoHS

Each
1+
$120.460
5+
$109.080
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
1 Output
15V
5.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS80 Series
85AK2592

RoHS

Each
1+
$129.330
5+
$124.420
10+
$121.960
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
85AK2590

RoHS

Each
1+
$140.020
5+
$126.670
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER