We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $133.070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $404.290 5+ $328.590 10+ $314.460 25+ $308.030 50+ $301.950 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
83AK6057 RoHS | Each | 1+ $180.230 10+ $168.110 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 54V | 741mA | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
18AM1812 RoHS | Each | 1+ $232.190 10+ $204.880 25+ $200.640 50+ $200.460 100+ $200.280 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | ||||
63AK1737 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $336.880 5+ $273.810 10+ $262.050 25+ $256.670 50+ $251.620 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | |||
83AK6052 RoHS | Each | 1+ $263.780 10+ $243.550 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
Each | 1+ $285.160 10+ $264.800 25+ $255.400 50+ $245.990 100+ $235.030 | Min: 4 / Mult: 4 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 110V | Fixed, Adjustable | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ $170.220 5+ $165.690 10+ $163.790 25+ $161.190 50+ $157.950 More Pricing... | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 162W | 1 Output | 54V | 3A | - | 2.25kV | 48V | Fixed | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | |||||
MURATA POWER SOLUTIONS | Each | 100+ $240.820 | Min: 144 / Mult: 36 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $212.730 | Min: 120 / Mult: 30 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series |