Isolated Through Hole DC / DC Converters:

55 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AK8708

RoHS

Each
1+
$3.310
100+
$3.310
200+
$3.310
500+
$3.310
1000+
$3.310
Min: 1 / Mult: 1
-
SIP
-
1W
1 Output
7.2V
138.9mA
-
-
-
1kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK7092

RoHS

Each
1+
$4.780
100+
$4.780
200+
$4.780
500+
$4.780
1000+
$4.780
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
5.2kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK6938

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 40 / Mult: 40
ITE
SIP
-
250mW
1 Output
7.2V
34.7mA
-
-
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1/4S-Z Series
28AK1485

RoHS

Each
1+
$21.700
100+
$19.530
200+
$18.170
500+
$17.060
1000+
$16.180
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
7.2V
208mA
-7.2V
-208mA
-
3.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM3T-Z Series
27AK7996

RoHS

Each
1+
$14.680
100+
$13.210
200+
$12.290
500+
$11.540
1000+
$10.940
Min: 20 / Mult: 20
ITE
SIP
2:1
1W
1 Output
7.2V
139mA
-
-
-
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
28AK2416

RoHS

Each
1+
$27.280
100+
$24.550
200+
$22.800
500+
$21.420
1000+
$20.350
Min: 10 / Mult: 10
ITE
DIP
4:1
4W
2 Output
7.2V
277mA
-7.2V
-277mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM4TW-Z Series
27AK7897

RoHS

Each
1+
$17.110
100+
$15.410
200+
$14.320
500+
$13.460
1000+
$12.780
Min: 20 / Mult: 20
ITE
SIP
2:1
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
27AK8915

RoHS

Each
1+
$34.380
100+
$30.930
200+
$28.750
500+
$27.030
1000+
$25.650
Min: 10 / Mult: 10
ITE
DIP
2:1
10W
1 Output
7.2V
1.388A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
27AK7090

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK9572

RoHS

Each
1+
$9.570
100+
$8.610
200+
$8.000
500+
$7.500
1000+
$7.120
Min: 20 / Mult: 20
ITE
SIP
-
2W
2 Output
7.2V
138.8mA
-7.2V
-138.8mA
-
6kV
5V
Fixed, Adjustable
7.2mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9574

RoHS

Each
1+
$6.080
100+
$5.470
200+
$5.060
500+
$4.770
1000+
$4.540
Min: 20 / Mult: 20
ITE
SIP
-
2W
1 Output
7.2V
277.7mA
-
-
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
28AK2789

RoHS

Each
1+
$24.820
100+
$22.330
200+
$20.760
500+
$19.510
1000+
$18.530
Min: 10 / Mult: 10
ITE
DIP
4:1
5W
1 Output
7.2V
694mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM5TW-Z Series
28AK3451

RoHS

Each
1+
$24.820
100+
$22.330
200+
$20.760
500+
$19.510
1000+
$18.530
Min: 10 / Mult: 10
ITE
DIP
4:1
6W
1 Output
7.2V
833mA
-
-
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
28AK0135

RoHS

Each
1+
$17.110
100+
$15.410
200+
$14.320
500+
$13.460
1000+
$12.780
Min: 20 / Mult: 20
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK7094

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK9578

RoHS

Each
1+
$6.080
100+
$5.470
200+
$5.060
500+
$4.770
1000+
$4.540
Min: 20 / Mult: 20
ITE
SIP
-
2W
1 Output
7.2V
277.7mA
-
-
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK7097

RoHS

Each
1+
$7.800
100+
$7.020
200+
$6.520
500+
$6.130
1000+
$5.810
Min: 20 / Mult: 20
ITE
SIP
-
1W
1 Output
7.2V
139mA
-
-
-
5.2kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK3299

RoHS

Each
1+
$25.930
100+
$23.330
200+
$21.670
500+
$20.370
1000+
$19.350
Min: 10 / Mult: 10
ITE
DIP
2:1
6W
2 Output
7.2V
416mA
-7.2V
-416mA
-
1.5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
36V
72V
AM6T-Z Series
28AK0924

RoHS

Each
1+
$12.690
100+
$11.400
200+
$10.610
500+
$9.960
1000+
$9.460
Min: 10 / Mult: 10
ITE
SIP
-
3W
1 Output
7.2V
416mA
-
-
Regulated
1kV
5V
Fixed
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
27AK7095

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
1 Output
7.2V
139mA
-
-
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK9793

RoHS

Each
1+
$7.020
100+
$6.310
200+
$5.860
500+
$5.480
1000+
$5.200
Min: 20 / Mult: 20
ITE
SIP
-
2W
2 Output
7.2V
138.8mA
-7.2V
-138.8mA
-
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK7400

RoHS

Each
1+
$5.430
100+
$4.870
200+
$4.540
500+
$4.240
1000+
$4.040
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
28AK2349

RoHS

Each
1+
$23.340
100+
$21.010
200+
$19.530
500+
$18.370
1000+
$17.420
Min: 10 / Mult: 10
ITE
DIP
-
4W
1 Output
7.2V
555mA
-
-
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM4T-Z Series
27AK7199

RoHS

Each
1+
$4.920
100+
$4.410
200+
$4.090
500+
$3.840
1000+
$3.650
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7096

RoHS

Each
1+
$7.800
100+
$7.020
200+
$6.520
500+
$6.130
1000+
$5.810
Min: 20 / Mult: 20
ITE
SIP
-
1W
1 Output
7.2V
139mA
-
-
-
4kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER