Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2549

RoHS

Date/Lot Code

Each
1+
$11.500
5+
$11.170
10+
$10.850
25+
$10.420
100+
$9.760
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
12V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
01AC2538

RoHS

Date/Lot Code

Each
1+
$11.500
5+
$11.170
10+
$10.850
25+
$10.420
100+
$9.760
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2571

RoHS

Each
1+
$11.740
5+
$11.400
10+
$11.070
25+
$10.620
100+
$9.960
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
01AC2560

RoHS

Date/Lot Code

Each
1+
$11.740
5+
$11.400
10+
$11.070
25+
$10.620
100+
$9.960
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
01AC2527

RoHS

Each
10+
$10.850
25+
$10.420
100+
$9.760
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
27AK7251

RoHS

Each
1+
$6.840
100+
$6.160
200+
$5.720
500+
$5.370
1000+
$5.110
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
15V
33mA
15V
33mA
-
1kV
12V
-
Fixed, Adjustable
6mm
-
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK9848

RoHS

Each
1+
$9.180
100+
$8.250
200+
$7.650
500+
$7.180
1000+
$6.820
Min: 20 / Mult: 20
ITE
SIP
-
2W
2 Output
15V
67mA
15V
67mA
-
1kV
24V
-
Fixed, Adjustable
7.2mm
-
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK9624

RoHS

Each
1+
$7.940
100+
$7.130
200+
$6.630
500+
$6.220
1000+
$5.910
Min: 20 / Mult: 20
ITE
SIP
-
2W
2 Output
15V
67mA
15V
67mA
-
1kV
5V
-
Fixed, Adjustable
6mm
-
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
21AM1621

RoHS

Each
1+
$15.720
100+
$12.860
250+
$11.790
500+
$10.940
1000+
$10.290
Min: 23 / Mult: 23
ITE & Industrial
SIP-8, Module
8:1
1W
2 Output
15V
33mA
15V
-33mA
Regulated
3kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
36V
AM1GU-LPZ Series
27AK7452

RoHS

Each
1+
$7.680
100+
$6.900
200+
$6.400
500+
$6.010
1000+
$5.700
Min: 20 / Mult: 20
ITE
SIP
-
1W
2 Output
15V
33mA
15V
33mA
-
1kV
24V
-
Fixed, Adjustable
6mm
-
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER