Isolated Through Hole DC / DC Converters:

367 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3543

RoHS

Each
1+
$59.830
10+
$55.810
Min: 1 / Mult: 1
-
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
DKMW15 Series
94X2674

RoHS

Each
1+
$46.760
10+
$41.900
25+
$39.410
50+
$39.410
100+
$39.410
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEN 5 Series
66AH5699

RoHS

Each
1+
$28.400
10+
$26.510
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
DPB09 Series
41AH2219

RoHS

Each
1+
$11.690
10+
$10.580
25+
$9.900
50+
$9.900
100+
$9.900
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1.5kV
5V
-
Fixed
7.6mm
-
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
41AH2210

RoHS

Each
1+
$8.500
10+
$7.720
25+
$7.250
50+
$7.250
100+
$7.250
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
-
10mm
19.5mm
21.6V
26.4V
TBA 1E Series
61K3066

RoHS

Each
1+
$7.480
5+
$7.440
10+
$7.400
25+
$7.320
50+
$7.150
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
-
85AJ5200

RoHS

Each
1+
$48.960
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+
$51.640
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5185

RoHS

Each
1+
$68.880
10+
$59.360
25+
$56.380
50+
$54.370
100+
$52.390
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5192

RoHS

Each
1+
$82.350
10+
$71.070
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
34AK2957

RoHS

Each
1+
$58.860
10+
$52.750
25+
$49.610
50+
$49.610
100+
$49.610
Min: 1 / Mult: 1
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 12WI Series
27AM0058

RoHS

Each
1+
$19.300
10+
$17.460
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-5V
-90mA
Unregulated
6.2kV
12V
-
Fixed
9.8mm
-
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0069

RoHS

Each
1+
$15.160
10+
$14.930
25+
$14.710
50+
$14.610
100+
$14.500
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
15V
-
Fixed
9.8mm
-
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM4801

RoHS

Each
1+
$5.150
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
-
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
26AM1357

RoHS

Each
1+
$10.500
10+
$10.210
25+
$9.900
50+
$9.650
Min: 1 / Mult: 1
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
-
Fixed
7.1mm
-
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
47AK1713

RoHS

Each
1+
$32.530
10+
$29.140
25+
$27.400
50+
$27.400
100+
$27.400
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
-
Fixed
9.9mm
-
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1720

RoHS

Each
1+
$32.530
10+
$29.140
25+
$27.400
50+
$27.400
100+
$27.400
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1734

RoHS

Each
1+
$27.330
10+
$24.520
25+
$23.060
50+
$23.060
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
-
Fixed
9.9mm
-
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
27AM0060

RoHS

Each
1+
$15.160
10+
$14.930
25+
$14.710
50+
$14.610
100+
$14.500
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
12V
-
Fixed
9.8mm
-
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0067

RoHS

Each
1+
$15.160
10+
$14.930
25+
$14.710
50+
$14.610
100+
$14.500
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-5V
-90mA
Unregulated
6.2kV
15V
-
Fixed
9.8mm
-
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
29AM4377

RoHS

Each
1+
$62.780
5+
$56.620
10+
$54.780
25+
$53.550
50+
$52.310
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
26AM1360

RoHS

Each
1+
$11.400
10+
$10.320
Min: 1 / Mult: 1
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
5V
-
Fixed
7.1mm
-
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
26AM1354

RoHS

Each
1+
$10.500
10+
$10.210
25+
$9.900
50+
$9.650
Min: 1 / Mult: 1
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
12V
-
Fixed
7.1mm
-
11.5mm
19.7mm
10.8V
13.2V
MDD01-N Series
27AM0072

RoHS

Each
1+
$15.160
10+
$14.930
25+
$14.710
50+
$14.610
100+
$14.500
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
24V
-
Fixed
9.8mm
-
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
29AM4369

RoHS

Each
1+
$56.990
5+
$51.410
10+
$49.740
25+
$48.610
50+
$47.490
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
48V
-
Fixed
9.6mm
-
12mm
22mm
18V
75V
TMR 10WIR Series
1-25 of 367 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER