We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.670 100+ $5.630 200+ $5.220 500+ $4.900 1000+ $4.650 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
57AK2742 RoHS | Each | 1+ $12.360 5+ $12.140 10+ $11.920 20+ $11.690 50+ $11.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 5V | 200mA | 5V | 200mA | - | 1kV | 5V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 40W | 2 Output | 3.3V | 8A | 5V | 8A | - | 1.5kV | 24V | IEC, UL | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | - | ||||||
Each | 25+ $17.600 50+ $16.500 100+ $15.600 250+ $14.700 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10.2mm | 19.6mm | 4.5V | 5.5V | - | |||||
Each | 10+ $9.440 25+ $9.070 100+ $8.500 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 3kV | 12V | - | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 10.8V | 13.2V | - | |||||
Each | 10+ $9.440 25+ $9.070 100+ $8.500 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ $29.000 50+ $26.300 100+ $24.110 250+ $22.400 500+ $20.920 | Min: 19 / Mult: 19 | ITE & Industrial | DIP-6, Module | 4:1 | 15W | 2 Output | 5V | 1.5A | 5V | -1.5A | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 18V | 75V | AM15CW-LPZ Series | |||||
Each | 1+ $19.640 50+ $17.820 100+ $16.340 250+ $15.170 500+ $14.180 | Min: 19 / Mult: 19 | ITE & Industrial | DIP-6, Module | - | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 18V | 75V | AM10CW-LPZ Series | |||||
Each | 1+ $6.050 100+ $5.450 200+ $5.050 500+ $4.740 1000+ $4.510 | Min: 40 / Mult: 40 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 5V | - | Fixed, Adjustable | 10.16mm | - | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | |||||
Each | 1+ $8.520 100+ $7.650 200+ $7.120 500+ $6.680 1000+ $6.330 | Min: 40 / Mult: 40 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 24V | - | Fixed | 10.16mm | - | 6.85mm | 12.7mm | 21.6V | 26.4V | AM1P-Z Series | |||||
Each | 1+ $7.680 100+ $6.900 200+ $6.400 500+ $6.010 1000+ $5.700 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | |||||
Each | 1+ $19.640 50+ $17.820 100+ $16.340 250+ $15.170 500+ $14.180 | Min: 19 / Mult: 19 | ITE & Industrial | DIP-6, Module | - | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 9V | 36V | AM10CW-LPZ Series | |||||
Each | 1+ $15.720 100+ $12.860 250+ $11.790 500+ $10.940 1000+ $10.290 | Min: 23 / Mult: 23 | ITE & Industrial | SIP-8, Module | 8:1 | 1W | 2 Output | 5V | 100mA | 5V | -100mA | Regulated | 3kV | 12V | - | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 36V | AM1GU-LPZ Series | |||||
Each | 1+ $29.000 50+ $26.300 100+ $24.110 250+ $22.400 500+ $20.920 | Min: 19 / Mult: 19 | ITE & Industrial | DIP-6, Module | 4:1 | 15W | 2 Output | 5V | 1.5A | 5V | -1.5A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 9V | 36V | AM15CW-LPZ Series | |||||
Each | 1+ $21.810 50+ $19.800 100+ $18.140 250+ $16.850 500+ $15.740 | Min: 19 / Mult: 19 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 2.25kV | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 36V | AM10EW-LPZ Series | |||||
Each | 1+ $6.430 100+ $5.770 200+ $5.360 500+ $5.020 1000+ $4.770 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 12V | - | Fixed, Adjustable | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ $5.510 100+ $4.950 200+ $4.600 500+ $4.310 1000+ $4.090 | Min: 40 / Mult: 40 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 12V | - | Fixed, Adjustable | 10.16mm | - | 6.85mm | 12.7mm | 10.8V | 13.2V | AM1P-Z Series | |||||
Each | 1+ $21.810 50+ $19.800 100+ $18.140 250+ $16.850 500+ $15.740 | Min: 19 / Mult: 19 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 2.25kV | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 75V | AM10EW-LPZ Series |