Isolated Through Hole DC / DC Converters:

1,180 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K0683

RoHS

Each
1+
$10.920
10+
$9.960
25+
$9.330
50+
$8.770
100+
$8.440
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
24M8379

RoHS

Each
1+
$33.820
10+
$30.040
25+
$28.320
50+
$26.540
100+
$24.500
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
63W4348

RoHS

Each
1+
$38.150
10+
$34.520
25+
$32.460
50+
$30.630
100+
$29.170
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
31T8597

RoHS

Each
1+
$41.720
10+
$36.160
25+
$34.000
50+
$34.000
100+
$34.000
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
40P3359

RoHS

Each
1+
$40.770
10+
$35.320
25+
$33.230
50+
$33.230
100+
$33.230
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
41AH2239

RoHS

Each
1+
$45.440
10+
$40.700
25+
$38.280
50+
$38.280
100+
$38.280
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
-
8mm
23.8mm
9V
18V
TEL 10 Series
30AJ8285

RoHS

Each
1+
$48.430
10+
$39.310
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
36V
75V
TEL 12 Series
27AJ4881

RoHS

Date/Lot Code

Each
1+
$66.150
5+
$64.850
10+
$63.510
Min: 1 / Mult: 1
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
PXC-M03 Series
30AJ8273

RoHS

Each
1+
$50.590
10+
$45.320
25+
$42.620
50+
$42.620
100+
$42.620
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 12 Series
30AJ8274

RoHS

Each
1+
$53.100
10+
$47.570
25+
$44.730
50+
$44.730
100+
$44.730
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
38K2297

RoHS

Each
1+
$11.150
5+
$10.820
10+
$10.500
50+
$10.080
100+
$9.430
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6.09mm
-
10.16mm
19.3mm
4.5V
5.5V
IA Series
15P3269

RoHS

Each
1+
$131.650
10+
$117.680
25+
$110.940
50+
$103.880
100+
$95.970
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
78R4648

RoHS

Date/Lot Code

Each
1+
$9.550
5+
$9.510
10+
$9.470
25+
$9.390
50+
$9.220
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
27AJ4502

RoHS

Date/Lot Code

Each
1+
$54.580
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG30 Series
41T0585

RoHS

Each
1+
$20.090
5+
$19.520
10+
$18.920
50+
$18.170
100+
$17.020
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
-
10mm
19.5mm
4.5V
5.5V
IR Series
98K1443

RoHS

Each
1+
$22.720
10+
$19.950
25+
$18.760
50+
$18.760
100+
$18.760
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
93K0677

RoHS

Each
1+
$12.790
10+
$9.730
25+
$9.160
50+
$9.160
100+
$9.160
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
5V
-
Fixed
7.6mm
-
10.2mm
19.5mm
4.5V
5.5V
TMH Series
85Y3843

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$6.200
10+
$6.150
25+
$6.090
50+
$5.980
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
-
Fixed
19.5mm
-
10mm
6mm
4.5V
5.5V
CRV1 Series
69AH9218

RoHS

Each
1+
$106.710
10+
$95.830
25+
$89.940
50+
$89.940
100+
$89.940
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
36AJ3547

RoHS

Each
1+
$41.550
10+
$40.950
25+
$39.900
50+
$39.060
100+
$37.670
More Pricing...
Min: 1 / Mult: 1
-
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
10.2mm
25.4mm
18V
75V
DKMW15 Series
08P1146

RoHS

Each
1+
$26.220
5+
$25.450
10+
$24.730
50+
$23.750
100+
$22.230
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
93K0660

RoHS

Each
1+
$9.640
10+
$8.730
25+
$8.230
50+
$8.230
100+
$8.230
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
13M3094

RoHS

Each
1+
$51.670
10+
$46.120
25+
$43.360
50+
$43.360
100+
$43.360
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
08P1139

RoHS

Each
1+
$36.740
5+
$32.340
10+
$27.010
50+
$24.370
100+
$23.910
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
38K2296

RoHS

Each
1+
$11.580
5+
$11.240
10+
$10.920
50+
$10.480
100+
$9.820
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
1-25 of 1180 items
of 48 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER