We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.910 5+ $15.850 10+ $15.770 25+ $15.640 50+ $15.350 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
53X3362 RoHS | Each | 1+ $17.070 5+ $16.920 10+ $16.700 25+ $16.550 50+ $16.240 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 25+ $12.530 50+ $12.240 100+ $11.670 250+ $10.950 | Min: 25 / Mult: 25 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | - | ||||
MURATA POWER SOLUTIONS | Each | 25+ $12.550 50+ $12.250 100+ $11.680 250+ $10.980 | Min: 25 / Mult: 25 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ $10.060 100+ $8.220 250+ $7.530 500+ $7.000 1000+ $6.590 | Min: 25 / Mult: 25 | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 15V | 80mA | -8.7V | -40mA | - | 4kV | 24V | Fixed | 9.8mm | - | 12mm | 19.5mm | 23.3V | 24.7V | AM2DG-LPZ Series | |||||
Each | 1+ $10.060 100+ $8.220 250+ $7.530 500+ $7.000 1000+ $6.590 | Min: 25 / Mult: 25 | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 15V | 80mA | -8.7V | -40mA | - | 4kV | 12V | Fixed | 9.8mm | - | 12mm | 19.5mm | 11.6V | 12.4V | AM2DG-LPZ Series | |||||
Each | 1+ $10.060 100+ $8.220 250+ $7.530 500+ $7.000 1000+ $6.590 | Min: 25 / Mult: 25 | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 15V | 80mA | -8.7V | -40mA | - | 4kV | 15V | Fixed | 9.8mm | - | 12mm | 19.5mm | 14.5V | 15.5V | AM2DG-LPZ Series | |||||
Each | 1+ $10.060 100+ $8.220 250+ $7.530 500+ $7.000 1000+ $6.590 | Min: 25 / Mult: 25 | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 17V | 80mA | -8.7V | -40mA | - | 4kV | 15V | Fixed | 9.8mm | - | 12mm | 19.5mm | 14.5V | 15.5V | AM2DG-LPZ Series |