Industrial Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH2179

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$24.540
5+
$23.630
10+
$23.240
25+
$22.740
50+
$22.380
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
-
1W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
52AH6993

RoHS

Date/Lot Code

Each
1+
$26.500
5+
$25.510
10+
$25.110
25+
$24.570
50+
$24.160
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
-
2W
2 Output
12V
166mA
-12V
166mA
Unregulated
1kV
12V
Fixed
7.11mm
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
29AM7287

RoHS

Each
1+
$22.940
10+
$21.510
Min: 1 / Mult: 1
Industrial
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
-
Fixed
11.1mm
7.75mm
17.4mm
36V
75V
SPA01 Series
27AM4812

RoHS

Each
1+
$16.730
10+
$15.700
Min: 1 / Mult: 1
Industrial
SIP
-
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
10.2mm
7.5mm
19.6mm
4.5V
5.5V
SPU03 Series
27AM4793

RoHS

Each
1+
$38.690
10+
$36.410
Min: 1 / Mult: 1
Industrial
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
-
Fixed
12.2mm
20.3mm
31.8mm
18V
36V
SCW12 Series
45AM4642

RoHS

Each
1+
$40.440
10+
$36.450
25+
$35.480
50+
$33.660
100+
$31.600
More Pricing...
Min: 1 / Mult: 1
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
-
Adjustable
20.3mm
12.2mm
31.8mm
18V
36V
SCW08 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER