We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Railway Isolated Through Hole DC / DC Converters:
416 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $114.460 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ $109.050 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $114.460 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $228.800 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
Each | 1+ $128.550 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
MURATA POWER SOLUTIONS | Each | 1+ $118.520 5+ $115.570 10+ $110.060 25+ $103.890 50+ $98.390 More Pricing... | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 2.8kV | 12V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
Each | 1+ $312.780 5+ $286.590 10+ $281.880 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
TRACO POWER | Each | 1+ $51.210 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $53.510 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $53.510 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $63.210 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | ||||
XP POWER | Each | 1+ $90.340 5+ $88.060 10+ $85.790 50+ $82.750 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||
TRACO POWER | Each | 1+ $51.210 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
XP POWER | Each | 1+ $73.600 5+ $71.730 10+ $69.820 50+ $67.320 100+ $63.550 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 13V | 70V | RDD Series | ||||
TRACO POWER | Each | 1+ $57.420 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | ||||
TRACO POWER | Each | 1+ $57.420 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | ||||
XP POWER | Each | 1+ $88.420 5+ $86.180 10+ $83.970 50+ $82.570 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||
82AH2203 RoHS | TRACO POWER | Each | 1+ $228.800 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
Each | 1+ $91.060 | Min: 1 / Mult: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $92.440 5+ $90.520 10+ $86.980 25+ $83.010 50+ $79.460 More Pricing... | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | - | - | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | - | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $105.770 5+ $103.460 10+ $99.180 25+ $94.390 50+ $90.090 More Pricing... | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
82AH2220 RoHS | TRACO POWER | Each | 1+ $263.120 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||
MURATA POWER SOLUTIONS | Each | 1+ $85.290 5+ $83.500 10+ $80.170 25+ $76.440 50+ $73.100 More Pricing... | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
TRACO POWER | Each | 1+ $130.690 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $351.230 5+ $275.530 10+ $267.250 | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | - | - | Regulated | 4.2kV | 72V | - | Fixed, Adjustable | 60.7mm | - | 14mm | 63.2mm | 16V | 160V | IRH Series |