AM1/4S-Z Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.220 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 1 / Mult: 1 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | |||||
Each | 1+ $4.550 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 3.3V | 75.7mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | |||||
Each | 1+ $4.550 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 3kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 3.3V | 75.7mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | |||||
Each | 1+ $4.550 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 15V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 13.5V | 16.5V | AM1/4S-Z Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 7.2V | 34.7mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 15V | 16.6mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | |||||
Each | 1+ $4.550 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 12V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1/4S-Z Series | |||||
Each | 1+ $4.550 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 15V | 16.6mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | |||||
Each | 1+ $4.550 100+ $4.090 200+ $3.800 500+ $3.550 1000+ $3.350 | Min: 40 / Mult: 40 | ITE | SIP | 250mW | 1 Output | 12V | 20.8mA | 1kV | 12V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1/4S-Z Series |